Arrow Electronic Components Online
T3PS13206|LECROY|simage
T3PS13206|LECROY|limage
Bench Power Supplies

T3PS13206

Bench Power Supply 0V to 32V Single-OUT 0A to 6A 192W

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Outputs
    1
  • Ripple and Noise
    1mV
  • Output Voltage Range (V)
    0 to 32
  • Maximum Output Current (A)
    0 to 6
  • Maximum Output Power (W)
    192

Documentation and Resources

Datasheets
Design resources