Arrow Electronic Components Online
T3PS12415|LECROY|simage
T3PS12415|LECROY|limage
Bench Power Supplies

T3PS12415

Bench Power Supply 0V to 24V Single-OUT 0A to 15A 360W

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Number of Outputs
    1
  • Ripple and Noise
    5mV
  • Output Voltage Range (V)
    0 to 24
  • Maximum Output Current (A)
    0 to 15
  • Maximum Output Power (W)
    360

Documentation and Resources

Datasheets
Design resources