Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Number of Displays
2
Number of Outputs
1
Fan
Yes
Load Regulation
2.6mV
Line Regulation
2.6mV
Input Frequency (Hz)
47 to 63
Ripple and Noise
60mV
Interface Type
LAN/RS232/RS485/USB
Output Voltage Range (V)
0 to 6
Maximum Output Current (A)
200
Maximum Output Power (W)
1200
Power Supply Color
White
AC Input Voltage (V)
100 to 240
Maximum Input Current (A)
21
Efficiency (%)
79
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
8700

