Arrow Electronic Components Online
T3HVD1500200|LECROY|simage
T3HVD1500200|LECROY|limage
Test and Measurement Accessories

T3HVD1500-200

Probe for Oscilloscope

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Type
    Probe
  • Equipment Type
    Oscilloscope
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Product Weight (g)
    216
  • Dimensions (mm)
    195x65x28

Documentation and Resources

Datasheets
Design resources