Arrow Electronic Components Online
T3EL150303P|LECROY|simage
T3EL150303P|LECROY|limage
DC Electronic Loads

T3EL150303P

Stand Alone DC Electronic Load CC/CP/CR/CV 150V 30A 300W

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Stand Alone
  • Display Type
    LCD
  • Operation Mode
    CC/CP/CR/CV
  • Interface Type
    LAN/RS232/USB
  • Maximum Voltage Rating (V)
    150
  • Maximum Current Rating (A)
    30
  • Maximum Power Rating (W)
    300
  • Warranty
    3Year
  • Cooling Type
    Forced Air
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    5800
  • Dimensions (mm)
    256x115x410

Documentation and Resources

Datasheets
Design resources