Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Digital
Style
Handheld
Display Type
TFT LCD
Number of Channels
2
Maximum Sampling Rate (Msps)
1000
Bandwidth (MHz)
100
Interface Type
USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box

