Oscilloscopes
T3DSO1102
100 MHz, 500 MS/s per Ch, 1 GS/s interleaved, 2 CH, 7 Mpts/Ch DSO with 7" Color Display
Teledyne LeCroyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.20.10.00
Type
Digital
Style
Bench
Display Type
TFT LCD
Number of Channels
2
Maximum Sampling Rate (Msps)
500
Bandwidth (MHz)
100
Interface Type
RS232
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
40

