Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
Automotive
Unknown
PPAP
Unknown
Type
Digital
Style
Bench
Display Type
LCD
Display Digits
4.3
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
No
Data Hold
No
Ranging
Auto
Maximum AC Voltage Measurement (V)
750
Maximum DC Voltage Measurement (V)
1000
Maximum AC Current Measurement (A)
10
Maximum DC Current Measurement (A)
10
Maximum Capacitance Measurement (uF)
10000
Maximum Resistance Measurement (MOhm)
100
Maximum Frequency Measurement (MHz)
0.5
Maximum Temperature Measurement (°C)
1760
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
3760
Dimensions (mm)
293.75x260.27x107.21

