Arrow Electronic Components Online
T3AWG2152|LECROY|simage
T3AWG2152|LECROY|limage
Signal Generators

T3AWG2152

Bench Signal Generator 1uHz to 150MHz with LCD Display

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Style
    Bench
  • Display Type
    LCD
  • Modulation Type
    AM/FM/FSK/PM/PSK/PWM
  • Signal Types
    DC|Exponential Decay|Exponential Rise|Gaussian|Haversine|Lorentz|Noise|Pulse|Ramp|Sine|Square
  • Frequency Range
    1uHz to 150MHz
  • Interface Type
    USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    1Year
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources