Arrow Electronic Components Online
T3AFG120|LECROY|simage
T3AFG120|LECROY|limage
Signal Generators

T3AFG120

120 MHz, 1.2 GS/s, 8 Mpts, 2 Ch, 20 Vpp Function/Arbitrary Waveform Generator

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Bench
  • Display Type
    TFT LCD
  • Modulation Type
    AM/ASK/FM/FSK/PM/PSK/PWM
  • Signal Types
    Ramp|Sine|Square|Triangle
  • Frequency Range
    1uHz to 120MHz
  • Interface Type
    USB
  • Warranty (Year)
    3Year

Documentation and Resources

Datasheets
Design resources