Connector Headers and PCB Receptacles
T2M-106-01-L-D-SM
Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Row Spacing (mm)
2
Speed Rating (Gbps)
8
Maximum Current Rating (A)
2.6/Contact
Maximum Voltage Rating
495VDC|350VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
17.67
Product Depth (mm)
7.44
Mounting
Surface Mount

