Arrow Electronic Components Online
T140A395K020AS|KEMET|simage
T140A395K020AS|KEMET|limage
Capacitor Tantalum Solid

T140A395K020AS

Cap Tant Solid 3.9uF 20V 10%( 3.43 X 7.26mm) Axial 5.5 Ohm 125°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    3.9uF
  • Tolerance
    10%
  • Voltage
    20VDC
  • ESR (Ohm)
    5.5
  • Equivalent Series Resistance Type
    Standard
  • IL (uA)
    1.2
  • Polarity
    Polar
  • Dissipation Factor (%)
    4
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    Yes
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    3.43 X 7.26
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Length w/weld (mm)
    10.72
  • Product Length (mm)
    7.26
  • Product Diameter (mm)
    3.43
  • Lead Diameter (mm)
    0.51

Documentation and Resources

Datasheets
Design resources