Reduced Price
Microprocessors - MPUs
T1023NSE7MQA
MPU QorIQ T1023 RISC 64bit 1.2GHz 525-Pin FCBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Active
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
QorIQ T1023
Instruction Set Architecture
RISC
Device Core
e5500
Core Architecture
e5500
Number of CPU Cores
2
Data Bus Width (bit)
64
Instruction Cache Size
32KB
Maximum Speed (MHz)
1200
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
32KB
USB
2
Multiply Accumulate
No
SPI
1
I2C
4
I2S
0
CAN
0
Memory Card Interface
SD/MMC
Ethernet
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.62 mm
Package Width
19 mm
Package Length
19 mm
PCB changed
525
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
525

