Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Quint Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
5
Maximum Working Voltage (V)
24
Maximum Clamping Voltage (V)
44@8/20us
Maximum Reverse Leakage Current (uA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.5
Package Length
3
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6
Lead Shape
Gull-wing

