Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
4PDT
Contact Form
4 Form C
AC Coil Voltage (V)
120|110
Coil Current (mA)
9.2
Coil Resistance (Ohm)
4.43K
Maximum Contact Resistance (mOhm)
50
Maximum Pick-Up Voltage
90VAC
Minimum Dropout Voltage
36VAC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
3
Maximum Switching Power
660VA|72W
Operate Time (ms)
20
Release Time (ms)
20
Mechanical Life (Operations)
50000000
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Socket
Termination Style
Solder Lug
Number of Terminals
14
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Package Type
Dust Cover
Product Weight (g)
35
Product Length (mm)
21.5
Product Depth (mm)
28
Product Height (mm)
36

