ESD Suppressors
SZESD7371P2T5G
ESD Suppressor TVS Uni-Dir 5.3V Automotive AEC-Q101 2-Pin SOD-923 T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
5.3
Minimum Breakdown Voltage (V)
7
Maximum Clamping Voltage (V)
20
Maximum Peak Pulse Current (A)
3
Maximum Reverse Leakage Current (uA)
0.05
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.37
Package Width
0.6
Package Length
0.8
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-923
Pin Count
2
Lead Shape
Flat

