You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SZ3022|EICSEMI|limage
SZ3022|EICSEMI|simage
Zener

SZ3022

Zener Diode Single 22V 10% 17.5Ohm 1500mW 2-Pin SMA

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    22
  • Zener Voltage Tolerance
    10%
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    17
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    68
  • Maximum Zener Impedance (Ohm)
    17.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    2.6
  • Package Length
    4.5
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources