Arrow Electronic Components Online
SZ1SMC51AT3G|LTLFUWIC|simage
SZ1SMC51AT3G|LTLFUWIC|limage
Transient Voltage Suppressors - TVS Diodes

SZ1SMC51AT3G

Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    56.7
  • Maximum Clamping Voltage (V)
    82.4
  • Maximum Reverse Stand-Off Voltage (V)
    51
  • Maximum Peak Pulse Current (A)
    18.2
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.13
  • Package Width
    5.84
  • Package Length
    6.86
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources