Level Translators
SY89321LMGTR
Translator LVPECL to LVTTL 1-CH Unidirectional 8-Pin DFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
Translator
Translation
LVPECL to LVTTL
Channel Type
Unidirectional
Number of Channels
1
Maximum Frequency (MHz)
275(Min)
Maximum Propagation Delay Time @ Maximum CL (ns)
2.5@3.3V
Absolute Propagation Delay Time (ns)
2.5
Minimum High Level Input Voltage (V)
1.4
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-3
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Maximum Supply Current (mA)
20
Mounting
Surface Mount
Package Height
0.88
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

