Arrow Electronic Components Online
SY89202UMG|MICROCHP|simage
SY89202UMG|MICROCHP|limage
Clock Buffers and Drivers

SY89202UMG

Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:8
  • Number of Outputs per Chip
    8
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.93@2.375V to 3.63V
  • Absolute Propagation Delay Time (ns)
    0.93
  • Input Logic Level
    CML|LVDS|PECL
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max) mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources