Clock Buffers and Drivers
SY89200UMG
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:8
Number of Outputs per Chip
8
Maximum Propagation Delay Time @ Maximum CL (ns)
0.9@2.375V to 2.625V
Absolute Propagation Delay Time (ns)
0.9
Input Logic Level
CML|LVDS|PECL
Output Logic Level
LVDS
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.625
Maximum Quiescent Current (mA)
350
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

