Clock Generators and Synthesizers
SY87739LHY
Clock Generator 27MHz-IN 729MHz-OUT 32-Pin TQFP EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
27(Typ)
Maximum Output Frequency (MHz)
729
Input Logic Level
PECL|TTL
Output Logic Level
TTL
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
32
Lead Shape
Gull-wing

