You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SY58603UMGTR|MICROCHP|simage
SY58603UMGTR|MICROCHP|limage
Búferes y controladores de Reloj

SY58603UMGTR

Clock Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A991c.
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Buffer
  • Fanout
    1:1
  • Number of Outputs per Chip
    1
  • Maximum Input Frequency (MHz)
    3000(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.35@2.375V to 3.63V
  • Absolute Propagation Delay Time (ns)
    0.35
  • Maximum Duty Cycle
    53%
  • Input Logic Level
    CML|LVDS|LVPECL
  • Output Logic Level
    CML
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources