Arrow Electronic Components Online
SY58030UMG|MICROCHP|simage
SY58030UMG|MICROCHP|limage
Clock Buffers and Drivers

SY58030UMG

Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin MLF Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Multiplexer
  • Fanout
    1:2
  • Number of Outputs per Chip
    2
  • Maximum Input Frequency (MHz)
    7000(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.34@2.375V to 3.63V
  • Absolute Propagation Delay Time (ns)
    0.5
  • Input Logic Level
    CML|LVDS|LVPECL
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    MLF
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources