Level Translators
SY55855VKG
Translator CML/LVPECL/PECL to LVDS 2-CH Unidirectional 10-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
Translator
Translation
CML/LVPECL/PECL to LVDS
Channel Type
Unidirectional
Number of Channels
2
Maximum Frequency (MHz)
750(Min)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.7@3V to 5.7V
Absolute Propagation Delay Time (ns)
0.7
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.92
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10

