Arrow Electronic Components Online
SY12K|FUJITSU|limage
SY12K|FUJITSU|simage
Signal Relays

SY-12-K

Signal Relay 12VDC 1A SPDT( (12.7mm 7.7mm 9.7mm)) THT

FUJITSU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    12.5
  • Coil Resistance (Ohm)
    960
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    120
  • Maximum DC Switching Voltage (V)
    60
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    5
  • Release Time (ms)
    2
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    5000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Palladium/Gold
  • Maximum Switching Power
    24W|60VA
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Seal
    Plastic Sealed
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    90
  • Package Type
    DIP
  • Product Weight (g)
    1.7
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    7.7
  • Product Height (mm)
    9.7

Documentation and Resources

Datasheets
Design resources