Top Searched
Combo Wireless Modules
SXSDPAC2830
WLAN+BT Module 2412MHz to 2484MHz/4900MHz to 5925MHz Reel
Silex Technology AmericaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
WLAN Frequency Range (MHz)
2412 to 2484|4900 to 5925
BT Frequency Range (MHz)
2402 to 2480
BT Interface
UART
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Reel
BT Protocol Supported
Bluetooth v4.1(BLE) + EDR + HS
WLAN Technology
IEEE 802.11a/b/g/n/ac
Mounting
Surface Mount
Package Height
1.08
Package Width
6.9
Package Length
6.9

