802.11 Wireless LAN
SX-SDMGN-2830C-SP
Module 802.11b/g/n 2.484GHz 72200Kbps Sample
Silex Technology AmericaProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A002a.1.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Style
Module
Modulation Technique
16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK
Maximum Data Rate (Kbps)
72200
Band Mode
Single
Minimum Operating Frequency (MHz)
2412
Maximum Operating Frequency (MHz)
2484
Interface
SDIO
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Antenna Mounting
External
Wi-Fi Compliant
No
Wi-Fi Direct
No
Security
AES/TKIP/WEP/WPA/WPA2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Sample
Mounting
Screw
Package Height
3.45
Package Width
24
Package Length
24

