Product Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
2.65
Package Width
17
Package Length
18
PCB changed
60
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
60

