Combo Wireless Modules
SX-SDMAC-2832S+SP
WLAN+BT Module 2412MHz to 2472MHz/5180MHz to 5825MHz 44-Pin SMD Module Sample
Silex Technology AmericaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
433
WLAN Frequency Range (MHz)
2412 to 2472|5180 to 5825
BT Frequency Range (MHz)
2402 to 2480
BT Interface
UART
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Sample
BT Protocol Supported
Bluetooth v4.2(BLE) + EDR
WLAN Technology
IEEE 802.11a/b/g/n/ac
Mounting
Surface Mount
Package Height
2.6
Package Width
17
Package Length
18
PCB changed
44
Supplier Package
SMD Module
Pin Count
44

