Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
LTB
HTS
8517.62.00.90
Automotive
No
PPAP
No
Technology
IEEE 802.11a/b/g/n
Style
Chip
Modulation Technique
16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK
Maximum Data Rate (Kbps)
300000
Band Mode
Dual
Maximum Operating Frequency (MHz)
2400(Typ)|5000(Typ)
Interface
PCI
Typical Operating Supply Voltage (V)
3.3
Maximum Current Consumption (TX) (mA)
580(Typ)|790(Typ)
Maximum Current Consumption (RX) (mA)
160(Typ)
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Security
802.11x/WEP/WPA/WPA2
Operation Mode
Ad-Hoc|Client
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Mounting
Screw
Package Height
3.45
Package Width
26.8
Package Length
29.85

