Microprocessors - MPUs
SVF532R2K2CMK4
MPU VF5xxR RISC 32bit 133MHz/400MHz 364-Pin MAP-BGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.50
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
VF5xxR
Instruction Set Architecture
RISC
Device Core
ARM Cortex A5|ARM Cortex M4
Core Architecture
ARM
Number of CPU Cores
2
Data Bus Width (bit)
32
Instruction Cache Size
16KB|32KB
On-Chip Memory
512KB/SRAM
Maximum Speed (MHz)
133|400
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
UART
6
USART
0
Data Cache Size
16KB|32KB
USB
2
Multiply Accumulate
No
SPI
4
I2C
4
I2S
0
CAN
2
Memory Card Interface
MMC/SD/SDIO
Ethernet
2
Ethernet Interface Type
MII/RMII
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
2040
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.16(Max) mm
Package Width
17 mm
Package Length
17 mm
PCB changed
364
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
364
Lead Shape
Ball

