Arrow Electronic Components Online
SVC704TLE|ONSEMI|simage
SVC704TLE|ONSEMI|limage
Varactors

SVC704-TL-E

Varactor Diode Single 16V 26pF 3-Pin MCPH T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    16
  • Maximum Reverse Current (uA)
    0.05
  • Minimum Tuning Ratio
    6
  • Tuning Ratio Test Condition
    1V/7V
  • Minimum Diode Capacitance (pF)
    26@1V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88(Max)
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    MCPH
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources