DC to DC Converter and Switching Regulator Module
SUS01L-05
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 8-Pin DIP Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
50(Min)
Switching Regulator
Yes
Load Regulation
8%
Line Regulation
1.2%
Efficiency (%)
73
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
71
Packaging
Tube
Product Weight (g)
3.1
Output Type
Fixed
Mounting
Through Hole
Package Height
8.4 mm
Package Width
9.9 mm
Package Length
22.6 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8
Lead Shape
Through Hole

