Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.49.80.00
Category
Solar Sensor
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Bulk
Minimum Storage Temperature (°C)
-40
Diameter
20
Mounting
Panel
PCB changed
2
Pin Count
2

