Arrow Electronic Components Online
SUD50P1043LBE3|VISHAY|limage
SUD50P1043LBE3|VISHAY|simage
MOSFETs

SUD50P10-43L-BE3

Trans MOSFET P-CH 100V 9.2A 3-Pin(2+Tab) TO-252AA T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    9.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    43@10V
  • Typical Gate Charge @ Vgs (nC)
    54@4.5V|106@10V
  • Typical Gate Charge @ 10V (nC)
    106
  • Typical Gate to Drain Charge (nC)
    26
  • Typical Gate to Source Charge (nC)
    14
  • Typical Reverse Recovery Charge (nC)
    150
  • Typical Input Capacitance @ Vds (pF)
    4600@50V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    175@50V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    230
  • Maximum Power Dissipation (mW)
    8300
  • Typical Fall Time (ns)
    100
  • Typical Rise Time (ns)
    20|160
  • Typical Turn-Off Delay Time (ns)
    100|110
  • Typical Turn-On Delay Time (ns)
    15|42
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    36@10V|40@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    8.3
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    40
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    3
  • Typical Reverse Recovery Time (ns)
    60
  • Maximum Diode Forward Voltage (V)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    9.2
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252AA
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources