Arrow Electronic Components Online
STXR40AB00-1414AI|TE|simage
STXR40AB00-1414AI|TE|limage
Backshells

STXR40AB00-1414AI

Tinel-Lock Backshell 180° 15 Shell Size Cadmium Aluminum

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    17.8
  • Shell Size
    15
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Tinel-Lock Backshell
  • Product Diameter (mm)
    32.4
  • Product Length (mm)
    26.5

Documentation and Resources

Datasheets
Design resources