USB Interface ICs
STUSB4761QTR
USB Controller USB 3.0 5V/9V/12V/15V/18V T/R 16-Pin QFN
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
USB Controller
USB Transceiver
No
Protocols Supported
USB 3.0
Interface Type
I2C
Minimum Operating Supply Voltage (V)
4.1
Maximum Operating Supply Voltage (V)
22
Typical Operating Supply Voltage (V)
5|9|12|15|18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
16

