Arrow Electronic Components Online
STTH30RQ06WL|STMICRO|simage
STTH30RQ06WL|STMICRO|limage
Rectifiers

STTH30RQ06WL

Diode Switching 600V 30A 2-Pin DO-247 LL Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    200
  • Maximum Forward Voltage (V)
    2.95
  • Peak Reverse Current (uA)
    40
  • Peak Reverse Recovery Time (ns)
    55
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    20.15(Max) mm
  • Package Width
    5.15(Max) mm
  • Package Length
    15.75(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-247 LL
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources