Arrow Electronic Components Online
STTH120L06TV1|STMICRO|simage
STTH120L06TV1|STMICRO|limage
Rectifiers

STTH120L06TV1

Diode Switching 600V 60A 4-Pin ISOTOP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Dual Parallel
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    60
  • Peak Non-Repetitive Forward Surge Current (A)
    500
  • Maximum Forward Voltage (V)
    1.55
  • Peak Reverse Current (uA)
    50
  • Peak Reverse Recovery Time (ns)
    105
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Height
    9.1(Max)
  • Package Width
    25.5(Max)
  • Package Length
    38.2(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    ISOTOP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources