Arrow Electronic Components Online
STSPIN32F0601QTR|STMICRO|simage
STSPIN32F0601QTR|STMICRO|limage
Motor Controller and Driver ICs

STSPIN32F0601QTR

H-Bridge Motor Driver 3.3V 72-Pin QFN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Output Voltage (V)
    -10 to 580
  • Maximum Output Current (A)
    0.35
  • Maximum Peak Output Current (A)
    1.33
  • Minimum Operating Supply Voltage (V)
    3
  • Operating Supply Voltage Range (V)
    3 to 3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    18.9(Typ)
  • Maximum Power Dissipation (mW)
    4500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    72
  • Supplier Package
    QFN
  • Pin Count
    72

Documentation and Resources

Datasheets
Design resources