Arrow Electronic Components Online
STRVS142X02F|STMICRO|simage
STRVS142X02F|STMICRO|limage
Transient Voltage Suppressors - TVS Diodes

STRVS142X02F

Diode TVS Single Uni-Dir 102V 2-Pin DO-201 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    114
  • Maximum Clamping Voltage (V)
    142
  • Maximum Reverse Stand-Off Voltage (V)
    102
  • Maximum Peak Pulse Current (A)
    2
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Diameter
    5.3(Max) mm
  • Mounting
    Through Hole
  • Package Length
    9.5(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-201
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources