AC to DC Switching Converters
STR-W6053S
AC to DC Switching Converter Off-Line Switcher 74kHz 6-Pin(6+Tab) TO-220F
Sanken Electric Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Topology
Off-Line Switcher
Minimum Supply Voltage (V)
13.8
Maximum Supply Voltage (V)
16.8
Maximum Supply Current (mA)
2.5
Maximum Switching Frequency (kHz)
74
Soft Start Option
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
115
Mounting
Through Hole
Package Height
16.9
Package Width
4.2
Package Length
10
PCB changed
6
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220F
Pin Count
6
Lead Shape
Through Hole

