Arrow Electronic Components Online
STRNCP45560ECOSWITCHGEVB|ONSEMI|simage
STRNCP45560ECOSWITCHGEVB|ONSEMI|limage
Power Management Development Boards and Kits

STR-NCP45560-ECOSWITCH-GEVB

NCP45560 Current Limit Switch 0.5V to 13.5V Output Evaluation Board

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Current Limit Switch
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.5 to 13.5
  • Input Voltage Range
    0.5VDC to 13.5VDC
  • Supported Device
    NCP45560
  • Packaging
    Each

Documentation and Resources

Datasheets
Design resources