Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
80
Maximum Continuous Forward Current (A)
40
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
0.985
Peak Reverse Current (uA)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
8.95 mm
Package Width
4.4 mm
Package Length
10 mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
I2PAK
Pin Count
3
Lead Shape
Through Hole

