Arrow Electronic Components Online
STPS30M60DJFTR|STMICRO|simage
STPS30M60DJFTR|STMICRO|limage
Rectifiers

STPS30M60DJF-TR

Diode Schottky 60V 30A 8-Pin Power Flat EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    250
  • Maximum Forward Voltage (V)
    0.72
  • Peak Reverse Current (uA)
    90
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.81
  • Package Width
    6
  • Package Length
    5
  • PCB changed
    8
  • Supplier Package
    Power Flat EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources