Arrow Electronic Components Online
STPS10H60SF|STMICRO|simage
STPS10H60SF|STMICRO|limage
Rectifiers

STPS10H60SF

Diode Schottky 60V 10A 3-Pin(2+Tab) PSMC T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    10
  • Peak Non-Repetitive Forward Surge Current (A)
    210
  • Maximum Forward Voltage (V)
    0.79
  • Peak Reverse Current (uA)
    20
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    6.1
  • Package Length
    4.4
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    PSMC
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources