Arrow Electronic Components Online
STPA002OD4WX|STMICRO|simage
STPA002OD4WX|STMICRO|limage
Audio Amplifiers

STPA002OD-4WX

Audio Amp Speaker 4-CH Stereo 55W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.01%@4Ohm@4W
  • Output Signal Type
    Differential
  • Output Type
    4-Channel Stereo
  • Maximum Output Current (mA)
    10000
  • Minimum Single Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    300@14.4V
  • Power Supply Type
    Single
  • Maximum Output Power x Channels @ Load (W)
    52x4@4Ohm
  • Typical Output Power x Channels @ Load (W)
    55x4@2Ohm
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    15.7
  • Package Width
    4.5
  • Package Length
    29.23
  • PCB changed
    25
  • Standard Package Name
    ZIP
  • Supplier Package
    FLEXIWATT
  • Pin Count
    25
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources