Arrow Electronic Components Online
STOTG04ESQTR|STMICRO|simage
STOTG04ESQTR|STMICRO|limage
Top Searched
USB Transceivers

STOTG04ESQTR

USB Transceiver 1TR 12Mbps 24-Pin QFN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Data Rate
    12Mbps
  • Number of Transceivers
    1
  • Protocols Supported
    OTG|USB 2.0
  • Minimum Dual Supply Voltage (V)
    1.6|2.7
  • Typical Dual Supply Voltage (V)
    1.8|3.3
  • Maximum Dual Supply Voltage (V)
    3.6|5.5
  • Maximum Supply Current (mA)
    1.6|25
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources