Arrow Electronic Components Online
STM8AL3LE89TCY|STMICRO|simage
STM8AL3LE89TCY|STMICRO|limage
Microcontrollers - MCUs

STM8AL3LE89TCY

MCU 8-bit STM8 CISC 64KB Flash 3.3V 64-Pin LQFP Tray Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    LTB
  • HTS
    8542.31.00.15
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    STM8A
  • Instruction Set Architecture
    CISC
  • Device Core
    STM8
  • Maximum CPU Frequency (MHz)
    16
  • Maximum Clock Rate (MHz)
    16
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    64KB
  • RAM Size
    2KB
  • Maximum Expanded Memory Size
    16MB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/USART
  • Number of I/Os
    54
  • No. of Timers
    5
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    28
  • ADC Resolution (bit)
    12
  • Number of DACs
    2
  • DAC Channels
    2/2
  • DAC Resolution (bit)
    12/12
  • LCD Segments
    288|160
  • USART
    3
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    104
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources